+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

PCL-101100S-2E

Cable; 2m; MINI-SCSI HDRA-E100 male,SCSI 100pin


Manufacturer: ADVANTECH

Manufacturer part number:
PCL-101100S-2E
TME Symbol:
PCL-101100S-2E

Specification

Manufacturer
ADVANTECH
Type of automation accessories
cable
Cable length
2m
Related items
PCI-1758
Cable/adapter structure
  • MINI-SCSI HDRA-E100 male
  • SCSI 100pin
Gross weight100 g
Certificates
See other products in this category: Industrial Networks ADVANTECH,
*
PCL-101100S-2E
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 153.30 USDGross price for quantities from 1 pcs - 153.30 USD
Net price for quantities from 5 pcs - 142.58 USDGross price for quantities from 5 pcs - 142.58 USD