+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

PCL-10137-2E

Cable; 2m; D-Sub 37pin male,both sides


Manufacturer: ADVANTECH

Manufacturer part number:
PCL-10137-2E
TME Symbol:
PCL-10137-2E

Specification

Manufacturer
ADVANTECH
Type of automation accessories
cable
Cable length
2m
Cable/adapter structure
  • both sides
  • D-Sub 37pin male
Gross weight387.6 g
Certificates
See other products in this category: Industrial Networks ADVANTECH,
*
PCL-10137-2E
4 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 18.41 USDGross price for quantities from 1 pcs - 18.41 USD