+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

PCL-10168H-2E

Cable; 2m; SCSI 68pin,both sides; Shielding: shielded

Manufacturer: ADVANTECH

Manufacturer part number:
PCL-10168H-2E
TME Symbol:
PCL-10168H-2E

Specification

Manufacturer
ADVANTECH
Type of automation accessories
cable
Cable length
2m
Shield structure
shielded
Cable/adapter structure
  • both sides
  • SCSI 68pin
Gross weight546 g
Certificates
See other products in this category: Industrial Networks ADVANTECH,
*
PCL-10168H-2E
2 in TME stock
Net price for quantities from 1 pcs - 109.00 USDGross price for quantities from 1 pcs - 109.00 USD
Net price for quantities from 5 pcs - 101.38 USDGross price for quantities from 5 pcs - 101.38 USD
No. of pieces (Multiplicity: 1)