+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

PCL-10268-1E

Cable; 1m; SCSI 100pin female,SCSI-II 68pin male x2


Manufacturer: ADVANTECH

Manufacturer part number:
PCL-10268-1E
TME Symbol:
PCL-10268-1E

Specification

Manufacturer
ADVANTECH
Type of automation accessories
cable
Cable length
1m
Cable/adapter structure
  • SCSI 100pin female
  • SCSI-II 68pin male x2
Gross weight419.2 g
Certificates
See other products in this category: Industrial Networks ADVANTECH,
*
PCL-10268-1E
1 in TME stock
Net price for quantities from 1 pcs - 98.43 USDGross price for quantities from 1 pcs - 98.43 USD
Net price for quantities from 5 pcs - 91.55 USDGross price for quantities from 5 pcs - 91.55 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.