+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

PCM-01

Automation module: timer; 0,1s÷10days; SPDT; 250VAC/16A; PCM; IP20


Manufacturer: ZAMEL

Manufacturer part number:
PCM-01

Alternative designations: EXT10000072

TME Symbol:
PCM-01

Specification

Manufacturer
ZAMEL
Type of automation module
timer
Counting range
0,1s...10days
Kind of output
SPDT
Output 1 electrical parameters
250V AC / 16A
Manufacturer series
PCM
Number of operation modes
1
Counter operation modes
delayed switching on
Electrical connection
screw terminals
Mounting
for DIN rail mounting
Operating temperature
-20...60°C
Number of pins
5
IP rating
IP20
Timers features
rotary potentiometer to set the time
Indication
LED
Supply voltage
  • 230V AC
Gross weight78 g
EAN code5903669021971
See other products in this category: Analogue Timers ZAMEL,
See other products from this series.:
*
PCM-01
5 in TME stock
Net price for quantities from 1 pcs - 33.55 USDGross price for quantities from 1 pcs - 33.55 USD
Net price for quantities from 5 pcs - 31.26 USDGross price for quantities from 5 pcs - 31.26 USD
Net price for quantities from 10 pcs - 29.17 USDGross price for quantities from 10 pcs - 29.17 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 15 pcs