+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

PCM-10

Timer; 0,1s÷100days; SPDT; 250VAC/16A; Usup: 230VAC; 230VDC; PCM


Manufacturer: ZAMEL

Manufacturer part number:
PCM-10

Alternative designations: EXT10000085

TME Symbol:
PCM-10

Specification

Manufacturer
ZAMEL
Type of automation module
timer
Counting range
0,1s...100days
Kind of output
SPDT
Output 1 electrical parameters
250V AC / 16A
Manufacturer series
PCM
Number of operation modes
10
Counter operation modes
alternating pulse duration, cyclical operation (starting off), cyclical operation (starting on), cyclical operation with two independently preset times, delayed switching off, delayed switching off by falling edge, delayed switching on, ON and OFF delay, solid exclusion OFF, solid inclusion ON
Electrical connection
screw terminals
Mounting
for DIN rail mounting
Number of pins
8
IP rating
IP20
Timers features
rotary potentiometer to set the time
Indication
LED
Operating temperature
-20...60°C
Supply voltage
  • 230V AC
  • 230V DC
Gross weight111.9 g
EAN code5903669024934
See other products in this category: Analogue Timers ZAMEL,
See other products from this series.:
*
PCM-10
5 in TME stock
Net price for quantities from 1 pcs - 38.68 USDGross price for quantities from 1 pcs - 38.68 USD
Net price for quantities from 8 pcs - 36.26 USDGross price for quantities from 8 pcs - 36.26 USD
Net price for quantities from 16 pcs - 33.85 USDGross price for quantities from 16 pcs - 33.85 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 8 pcs