+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

PCM-11

Timer; 0,1s÷10days; SPDT; 250VAC/16A; Usup: 230VAC; PCM; PIN: 5; IP20


Manufacturer: ZAMEL

Manufacturer part number:
PCM-11

Alternative designations: EXT10000262

TME Symbol:
PCM-11

Specification

Manufacturer
ZAMEL
Type of automation module
timer
Counting range
0,1s...10days
Kind of output
SPDT
Output 1 electrical parameters
250V AC / 16A
Manufacturer series
PCM
Number of operation modes
5
Counter operation modes
cyclical operation with two independently preset times, delayed pulse generation with two independent times T1 and T2, delayed switching on, independent settings of T1 and T2 times, solid exclusion OFF, solid inclusion ON
Electrical connection
screw terminals
Mounting
for DIN rail mounting
Number of pins
5
IP rating
IP20
Timers features
rotary potentiometer to set the time
Indication
LED
Operating temperature
-10...55°C
Supply voltage
  • 230V AC
Gross weight86.2 g
EAN code5903669440567
See other products in this category: Analogue Timers ZAMEL,
See other products from this series.:
*
PCM-11
3 in TME stock
Net price for quantities from 1 pcs - 40.00 USDGross price for quantities from 1 pcs - 40.00 USD
Net price for quantities from 5 pcs - 37.50 USDGross price for quantities from 5 pcs - 37.50 USD
Net price for quantities from 10 pcs - 35.00 USDGross price for quantities from 10 pcs - 35.00 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.