+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

PCM-34

Timer; 0,1s÷10days; SPDT; 250VAC/16A; Usup: 230VAC; PCM; PIN: 9; IP20


Manufacturer: ZAMEL

Manufacturer part number:
PCM-34

Alternative designations: EXT10000308

TME Symbol:
PCM-34

Specification

Manufacturer
ZAMEL
Type of automation module
timer
Counting range
0,1s...10days
Kind of output
SPDT
Output 1 electrical parameters
250V AC / 16A
Manufacturer series
PCM
Number of operation modes
10
Counter operation modes
bistable relay with a time constraint, cyclical operation (starting off), cyclical operation (starting on), delayed pulses generation 0,5s, delayed switching off, delayed switching on, ON and OFF delay, timed pulse triggered by rising edge, timed pulse triggered by the falling edge, timed pulse triggered by the rising edge with the delayed switching off
Electrical connection
screw terminals
Mounting
for DIN rail mounting
Number of pins
9
IP rating
IP20
Timers features
rotary potentiometer to set the time
Indication
LED
Operating temperature
-20...60°C
Supply voltage
  • 230V AC
Gross weight121.62 g
EAN code5903669488835
See other products in this category: Analogue Timers ZAMEL,
See other products from this series.:
*
PCM-34
1 in TME stock
Net price for quantities from 1 pcs - 87.88 USDGross price for quantities from 1 pcs - 87.88 USD
Net price for quantities from 5 pcs - 82.39 USDGross price for quantities from 5 pcs - 82.39 USD
Net price for quantities from 10 pcs - 76.89 USDGross price for quantities from 10 pcs - 76.89 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.