+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

PCM-3718H-CE

Automation module: PC/104; 96x90mm; Digit.in: 16; Digit.out: 16

Manufacturer: ADVANTECH

Manufacturer part number:
PCM-3718H-CE
TME Symbol:
PCM-3718H-CE

Specification

Manufacturer
ADVANTECH
Type of automation module
PC/104
Dimensions
96x90mm
Number of digital inputs
16
Number of digital outputs
16
Operating temperature
0...60°C
PC accessories features
  • 16 bit counter (time base: 10MHz)
  • input voltage range, bipolar: 10, 5, 2.5, 1.25, 0.625 V
Gross weight100 g
Certificates
See other products in this category: Industrial Networks ADVANTECH,
*
PCM-3718H-CE
0 in TME stock
Net price for quantities from 1 pcs - 258.08 USDGross price for quantities from 1 pcs - 258.08 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.