+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

PCM-3753I-AE

Automation module: PC/104; 96x90mm; Digit.in: 96; Digit.out: 96

Manufacturer: ADVANTECH

Manufacturer part number:
PCM-3753I-AE
TME Symbol:
PCM-3753I-AE

Specification

Manufacturer
ADVANTECH
Type of automation module
PC/104
Dimensions
96x90mm
Number of digital inputs
96
Number of digital outputs
96
Operating temperature
-20...70°C
Gross weight100 g
Certificates
See other products in this category: Industrial Networks ADVANTECH,
*
PCM-3753I-AE
0 in TME stock
Net price for quantities from 1 pcs - 185.63 USDGross price for quantities from 1 pcs - 185.63 USD
No. of pieces (Multiplicity: 1)