+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

PCM13SMTR

Switch: slide; Pos: 3; SP3T; 0.3A/6VDC; ON-ON-ON; SMT; Leads: for PCB


Manufacturer: C&K

Manufacturer part number:
PCM13SMTR
TME Symbol:
PCM13SMTR

Specification

Manufacturer
C&K
Type of switch
slide
Number of positions
3
Contacts configuration
SP3T
DC contacts rating @R
0.3A / 6V DC
Switching method
ON-ON-ON
Mounting
SMT
Leads
for PCB
Body dimensions
2.6x6.7x1.4mm
Manufacturer series
PCM
Knob height
1.5mm
Kind of package
reel
Quantity in set/package
3500pcs.
Row pitch
1.13mm
Operating temperature
-20...85°C
Gross weight0.164 g
Certificates
See other products in this category: Slide Switches C&K,
See other products from this series.:
*
PCM13SMTR
962 in TME stock
Net price for quantities from 1 pcs - 1.04 USDGross price for quantities from 1 pcs - 1.04 USD
Net price for quantities from 3 pcs - 0.96 USDGross price for quantities from 3 pcs - 0.96 USD
Net price for quantities from 10 pcs - 0.84 USDGross price for quantities from 10 pcs - 0.84 USD
Net price for quantities from 25 pcs - 0.77 USDGross price for quantities from 25 pcs - 0.77 USD
Net price for quantities from 50 pcs - 0.75 USDGross price for quantities from 50 pcs - 0.75 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerReel = 3 500 pcs