+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

PCM1725U

IC: D/A converter; 16bit; 96ksps; Ch: 3; 2V; SOIC14; -25÷85°C

Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
PCM1725U
TME Symbol:
PCM1725U

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
D/A converter
Converter resolution
16bit
Sampling speed
96ksps
Number of channels
3
Operating voltage
2V
Case
SOIC14
Mounting
SMD
Interface
I2S
Operating temperature
-25...85°C
Integrated circuit features
delta-sigma
Gross weight0.22 g
Certificates
See other products in this category: D/A converters - integrated circuits TEXAS INSTRUMENTS,
*
PCM1725U
0 in TME stock
Net price for quantities from 50 pcs - 5.60 USDGross price for quantities from 50 pcs - 5.60 USD
No. of pieces (Multiplicity: 50)
Minimum order quantity: 50.
Multiplicity: 50.