+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

PCM1754DBQ

IC: D/A converter; 24bit; 192ksps; Ch: 2; 4.5÷5.5V; SSOP16; -40÷85°C

Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
PCM1754DBQ
TME Symbol:
PCM1754DBQ

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
D/A converter
Converter resolution
24bit
Sampling speed
192ksps
Number of channels
2
Operating voltage
4.5...5.5V
Case
SSOP16
Mounting
SMD
Operating temperature
-40...85°C
Integrated circuit features
delta-sigma
Interface
  • 3-wire
  • serial
Gross weight0.21 g
Certificates
See other products in this category: D/A converters - integrated circuits TEXAS INSTRUMENTS,
*
PCM1754DBQ
0 in TME stock
Net price for quantities from 1 pcs - 2.49 USDGross price for quantities from 1 pcs - 2.49 USD
Net price for quantities from 10 pcs - 1.81 USDGross price for quantities from 10 pcs - 1.81 USD
Net price for quantities from 25 pcs - 1.63 USDGross price for quantities from 25 pcs - 1.63 USD
Net price for quantities from 75 pcs - 1.56 USDGross price for quantities from 75 pcs - 1.56 USD
No. of pieces (Multiplicity: 1)