+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

PCM1772PW

IC: D/A converter; 24bit; 48ksps; Ch: 1; TSSOP16; 0÷70°C

Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
PCM1772PW
TME Symbol:
PCM1772PW

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
D/A converter
Converter resolution
24bit
Sampling speed
48ksps
Number of channels
1
Case
TSSOP16
Mounting
SMD
Interface
I2S
Operating temperature
0...70°C
Integrated circuit features
delta-sigma
Gross weight0.12 g
Certificates
See other products in this category: D/A converters - integrated circuits TEXAS INSTRUMENTS,
*
PCM1772PW
0 in TME stock
Net price for quantities from 250 pcs - 3.13 USDGross price for quantities from 250 pcs - 3.13 USD
No. of pieces (Multiplicity: 250)
Minimum order quantity: 250.
Multiplicity: 250.