+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

PCM1773PW

IC: D/A converter; 24bit; 48ksps; Ch: 2; TSSOP16; 0÷70°C

Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
PCM1773PW
TME Symbol:
PCM1773PW

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
D/A converter
Converter resolution
24bit
Sampling speed
48ksps
Number of channels
2
Case
TSSOP16
Mounting
SMD
Operating temperature
0...70°C
Integrated circuit features
delta-sigma
Interface
  • I2S
  • serial
Gross weight0.15 g
Certificates
See other products in this category: D/A converters - integrated circuits TEXAS INSTRUMENTS,
*
PCM1773PW
0 in TME stock
Net price for quantities from 250 pcs - 3.54 USDGross price for quantities from 250 pcs - 3.54 USD
No. of pieces (Multiplicity: 250)
Minimum order quantity: 250.
Multiplicity: 250.