+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

PCM1800E/2K

IC: A/D converter; Ch: 2; 20bit; 48ksps; SSOP24; IN: single-ended

Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
PCM1800E/2K
TME Symbol:
PCM1800E/2K

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
A/D converter
Number of channels
2
Converter resolution
20bit
Sampling speed
48ksps
Case
SSOP24
Mounting
SMD
Interface
serial
Operating temperature
-25...85°C
Kind of input
single-ended
Gross weight0.11 g
Certificates
See other products in this category: A/D converters - integrated circuits TEXAS INSTRUMENTS,
*
PCM1800E/2K
0 in TME stock
Net price for quantities from 2000 pcs - 6.97 USDGross price for quantities from 2000 pcs - 6.97 USD
No. of pieces (Multiplicity: 2 000)
Minimum order quantity: 2 000.
Multiplicity: 2 000.