+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

PCM1804DBR

IC: A/D converter; Ch: 2; 24bit; 192ksps; SSOP28; 3.3÷5VDC

Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
PCM1804DBR
TME Symbol:
PCM1804DBR

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
A/D converter
Number of channels
2
Converter resolution
24bit
Sampling speed
192ksps
Case
SSOP28
Mounting
SMD
Operating voltage
3.3...5V DC
Interface
  • I2S
  • serial
Integrated circuit features
  • delta-sigma
  • differential
Gross weight0.31 g
Certificates

WATCH VIDEO

See other products in this category: A/D converters - integrated circuits TEXAS INSTRUMENTS,
*
PCM1804DBR
0 in TME stock
Net price for quantities from 1 pcs - 5.82 USDGross price for quantities from 1 pcs - 5.82 USD
Net price for quantities from 25 pcs - 5.38 USDGross price for quantities from 25 pcs - 5.38 USD
Net price for quantities from 100 pcs - 5.34 USDGross price for quantities from 100 pcs - 5.34 USD
No. of pieces (Multiplicity: 1)