+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

PCM1807PW

IC: A/D converter; Ch: 2; 24bit; 96ksps; TSSOP14; IN: single-ended

Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
PCM1807PW
TME Symbol:
PCM1807PW

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
A/D converter
Number of channels
2
Converter resolution
24bit
Sampling speed
96ksps
Case
TSSOP14
Mounting
SMD
Interface
SPI
Operating temperature
-40...85°C
Kind of input
single-ended
Gross weight0.22 g
Certificates
See other products in this category: A/D converters - integrated circuits TEXAS INSTRUMENTS,
*
PCM1807PW
0 in TME stock
Net price for quantities from 90 pcs - 2.82 USDGross price for quantities from 90 pcs - 2.82 USD
No. of pieces (Multiplicity: 90)
Minimum order quantity: 90.
Multiplicity: 90.