+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

PCM1861DBT

IC: A/D converter; Ch: 2; 24bit; 192ksps; 3÷3.6V; TSSOP30

Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
PCM1861DBT
TME Symbol:
PCM1861DBT

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
A/D converter
Number of channels
2
Converter resolution
24bit
Sampling speed
192ksps
Operating voltage
3...3.6V
Case
TSSOP30
Mounting
SMD
Interface
serial
Operating temperature
-40...125°C
Kind of input
differential, single-ended
Gross weight0.064 g
Certificates
See other products in this category: A/D converters - integrated circuits TEXAS INSTRUMENTS,
*
PCM1861DBT
0 in TME stock
Net price for quantities from 60 pcs - 4.44 USDGross price for quantities from 60 pcs - 4.44 USD
No. of pieces (Multiplicity: 60)
Minimum order quantity: 60.
Multiplicity: 60.