+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

PCM2705CDB

IC: D/A converter; 16bit; 48ksps; Ch: 2; SSOP28; -25÷85°C

Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
PCM2705CDB
TME Symbol:
PCM2705CDB

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
D/A converter
Converter resolution
16bit
Sampling speed
48ksps
Number of channels
2
Case
SSOP28
Mounting
SMD
Interface
SPI
Operating temperature
-25...85°C
Integrated circuit features
delta-sigma
Gross weight0.061 g
Certificates
See other products in this category: D/A converters - integrated circuits TEXAS INSTRUMENTS,
*
PCM2705CDB
0 in TME stock
Net price for quantities from 50 pcs - 8.43 USDGross price for quantities from 50 pcs - 8.43 USD
No. of pieces (Multiplicity: 50)