+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

PCM4104PFBR

IC: D/A converter; 24bit; 192ksps; Ch: 4; 4.75÷5.25V; TQFP48

Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
PCM4104PFBR
TME Symbol:
PCM4104PFBR

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
D/A converter
Converter resolution
24bit
Sampling speed
192ksps
Number of channels
4
Operating voltage
4.75...5.25V
Case
TQFP48
Mounting
SMD
Interface
SPI
Operating temperature
-10...70°C
Integrated circuit features
delta-sigma
Gross weight0.1 g
Certificates
See other products in this category: D/A converters - integrated circuits TEXAS INSTRUMENTS,
*
PCM4104PFBR
0 in TME stock
Net price for quantities from 2000 pcs - 4.61 USDGross price for quantities from 2000 pcs - 4.61 USD
No. of pieces (Multiplicity: 2 000)