+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

PCM4104PFBT

IC: D/A converter; 24bit; 216ksps; Ch: 4; TQFP48; -10÷70°C


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
PCM4104PFBT
TME Symbol:
PCM4104PFBT

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
D/A converter
Converter resolution
24bit
Sampling speed
216ksps
Number of channels
4
Case
TQFP48
Mounting
SMD
Interface
SPI
Operating temperature
-10...70°C
Integrated circuit features
delta-sigma
Gross weight0.21 g
Certificates
See other products in this category: D/A converters - integrated circuits TEXAS INSTRUMENTS,
*
PCM4104PFBT
0 in TME stock
Net price for quantities from 250 pcs - 7.80 USDGross price for quantities from 250 pcs - 7.80 USD
No. of pieces (Multiplicity: 250)
Minimum order quantity: 250.
Multiplicity: 250.