+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

PCM4202DBT

IC: A/D converter; Ch: 2; 24bit; 216ksps; SSOP28

Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
PCM4202DBT
TME Symbol:
PCM4202DBT

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
A/D converter
Number of channels
2
Converter resolution
24bit
Sampling speed
216ksps
Case
SSOP28
Mounting
SMD
Interface
DSP
Operating temperature
-10...70°C
Kind of input
differential, single-ended
Gross weight0.059 g
Certificates
See other products in this category: A/D converters - integrated circuits TEXAS INSTRUMENTS,
*
PCM4202DBT
0 in TME stock
Net price for quantities from 250 pcs - 8.68 USDGross price for quantities from 250 pcs - 8.68 USD
No. of pieces (Multiplicity: 250)