+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

PCM5100APW

IC: D/A converter; 384ksps; Ch: 2; TSSOP20; -25÷85°C


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
PCM5100APW
TME Symbol:
PCM5100APW

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
D/A converter
Sampling speed
384ksps
Number of channels
2
Case
TSSOP20
Mounting
SMD
Interface
I2S
Operating temperature
-25...85°C
Gross weight0.22 g
Certificates
See other products in this category: D/A converters - integrated circuits TEXAS INSTRUMENTS,
*
PCM5100APW
0 in TME stock
Net price for quantities from 70 pcs - 2.59 USDGross price for quantities from 70 pcs - 2.59 USD
No. of pieces (Multiplicity: 70)
Minimum order quantity: 70.
Multiplicity: 70.