+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

PCP-06

Timer; 10s÷16min; SPST-NO; 250VAC/5A; Usup: 230VAC; flush mount

Manufacturer: ZAMEL

Manufacturer part number:
PCP-06

Alternative designations: EXT10000263

TME Symbol:
PCP-06

Specification

Manufacturer
ZAMEL
Type of automation module
timer
Counting range
10s...16min
Kind of output
SPST-NO
Output 1 electrical parameters
250V AC / 5A
Number of operation modes
1
Counter operation modes
delayed switching off
Electrical connection
wires
Mounting
flush mount
IP rating
IP20
Leads
leads x4
Application
for bathroom fan
Timers features
rotary potentiometer to set the time
Operating temperature
-20...45°C
Supply voltage
  • 230V AC
Gross weight48.24 g
EAN code5903669441083
See other products in this category: Analogue Timers ZAMEL,
*
PCP-06
6 in TME stock
Net price for quantities from 1 pcs - 21.87 USDGross price for quantities from 1 pcs - 21.87 USD
Net price for quantities from 5 pcs - 20.51 USDGross price for quantities from 5 pcs - 20.51 USD
Net price for quantities from 10 pcs - 19.14 USDGross price for quantities from 10 pcs - 19.14 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.