+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

PCR250

Terminal: flat; 6.3mm; 0.8mm; male; THT; brass; tinned; straight

Manufacturer: FIX&FASTEN

Manufacturer part number:
PCR250
TME Symbol:
PCR250

Specification

Manufacturer
FIX&FASTEN
Type of terminal
flat
Width
6.3mm
Thickness
0.8mm
Kind of terminal
male
Electrical mounting
THT
Contact material
brass
Contact plating
tinned
Overall length
16.1mm
Spatial orientation
straight
Gross weight0.645 g
Certificates
See other products in this category: Solder terminals PCB mount FIX&FASTEN,
*
PCR250
0 in TME stock
Net price for quantities from 10000 pcs - 0.08 USDGross price for quantities from 10000 pcs - 0.08 USD
No. of pieces (Multiplicity: 10 000)
Minimum order quantity: 10 000.
Multiplicity: 10 000.