+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

PCS129MT120

Inductor: wire; SMD; 12uH; 7A; R: 19mΩ; ±20%; 12x12x10mm; -40÷125°C


Manufacturer: Viking

Manufacturer part number:
PCS129MT120
TME Symbol:
PCS129MT120

Specification

Manufacturer
Viking
Type of inductor
wire
Mounting
SMD
Inductance
12µH
Operating current
7A
Resistance
19mΩ
Tolerance
±20%
Body dimensions
12x12x10mm
Operating temperature
-40...125°C
Gross weight1 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: Inductors Viking,
*
PCS129MT120
0 in TME stock
Net price for quantities from 300 pcs - 0.42 USDGross price for quantities from 300 pcs - 0.42 USD
No. of pieces (Multiplicity: 300)
Minimum order quantity: 300.
Multiplicity: 300.