+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

166-31412

Straight terminal connector; Thread: non-swivel,PG,outside

Manufacturer: HELLERMANNTYTON

Manufacturer part number:
166-31412
TME Symbol:
PCS32-FMC-PG29-NPB

Specification

Manufacturer
HELLERMANNTYTON
Type of cable accessories
straight terminal connector
Kind of thread
non-swivel, outside, PG
Material
brass
Manufacturer series
HelaGuard PCS-EI
IP rating
IP65
Mechanical connection
32 socket / PG29
Plating material
nickel
Conduit size
32
Operating temperature
-50...135°C
Gross weight1.33 kg
Certificates
EAN code4031026307565
See other products in this category: Conduits accessories HELLERMANNTYTON,
See other products from this series.:
*
166-31412
0 in TME stock
Net price for quantities from 1 pcs - 40.82 USDGross price for quantities from 1 pcs - 40.82 USD
Net price for quantities from 2 pcs - 36.29 USDGross price for quantities from 2 pcs - 36.29 USD
Net price for quantities from 10 pcs - 32.89 USDGross price for quantities from 10 pcs - 32.89 USD
No. of pieces (Multiplicity: 1)