+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

166-31408

Straight terminal connector; Thread: metric,non-swivel,outside

Manufacturer: HELLERMANNTYTON

Manufacturer part number:
166-31408
TME Symbol:
PCS50-FMC-M50-NPB

Specification

Manufacturer
HELLERMANNTYTON
Type of cable accessories
straight terminal connector
Kind of thread
metric, non-swivel, outside
Material
brass
Manufacturer series
HelaGuard PCS-EI
IP rating
IP65
Mechanical connection
50 socket / M50
Plating material
nickel
Conduit size
50
Operating temperature
-50...135°C
Gross weight4.82 kg
Certificates
EAN code4031026307527
See other products in this category: Conduits accessories HELLERMANNTYTON,
See other products from this series.:
*
166-31408
0 in TME stock
Net price for quantities from 1 pcs - 123.42 USDGross price for quantities from 1 pcs - 123.42 USD
Net price for quantities from 2 pcs - 109.70 USDGross price for quantities from 2 pcs - 109.70 USD
Net price for quantities from 4 pcs - 99.42 USDGross price for quantities from 4 pcs - 99.42 USD
No. of pieces (Multiplicity: 1)