+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

PCS73MT181

Inductor: wire; SMD; 180uH; 390mA; R: 1.45Ω; ±20%; 7.3x7.3x3.4mm

Manufacturer: Viking

Manufacturer part number:
PCS73MT181
TME Symbol:
PCS73MT181

Specification

Manufacturer
Viking
Type of inductor
wire
Mounting
SMD
Inductance
0.18mH
Operating current
0.39A
Resistance
1.45Ω
Tolerance
±20%
Body dimensions
7.3x7.3x3.4mm
Operating temperature
-40...125°C
Gross weight1 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: Inductors Viking,
*
PCS73MT181
0 in TME stock
Net price for quantities from 1000 pcs - 0.20 USDGross price for quantities from 1000 pcs - 0.20 USD
No. of pieces (Multiplicity: 1 000)