+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

PCS73MT5R6

Inductor: wire; SMD; 5.6uH; 3A; R: 56mΩ; ±20%; 7.3x7.3x3.4mm

Manufacturer: Viking

Manufacturer part number:
PCS73MT5R6
TME Symbol:
PCS73MT5R6

Specification

Manufacturer
Viking
Type of inductor
wire
Mounting
SMD
Inductance
5.6µH
Operating current
3A
Resistance
56mΩ
Tolerance
±20%
Body dimensions
7.3x7.3x3.4mm
Operating temperature
-40...125°C
Gross weight1 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: Inductors Viking,
*
PCS73MT5R6
0 in TME stock
Net price for quantities from 1000 pcs - 0.19 USDGross price for quantities from 1000 pcs - 0.19 USD
No. of pieces (Multiplicity: 1 000)