+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

PCT-1000

Preheater; 1.2kW; Features: memory for 50 temperature profiles

Manufacturer: METCAL

Manufacturer part number:
PCT-1000
TME Symbol:
PCT-1000

Specification

Manufacturer
METCAL
Type of soldering device
preheater
Power
1.2kW
Soldering equipment features
memory for 50 temperature profiles
Applications of soldering equipment
PCB heating before assembly and disassembly of components
Range of temperature control
25...400°C
Device dimensions
203x330x76mm
Connectors for the country
Europe, Great Britain
Air flow
538l/min
Supply voltage
  • 100...240V AC
Standard equipment
  • K-type thermocouple x2
  • pedal
Gross weight5.013 kg

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: Preheaters METCAL,
*
PCT-1000
0 in TME stock
Net price for quantities from 1 pcs - 2 037.87 USDGross price for quantities from 1 pcs - 2 037.87 USD
No. of pieces (Multiplicity: 1)