+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

PCT 162513

Enclosure: multipurpose; X: 160mm; Y: 250mm; Z: 125mm; EURONORD; grey

Manufacturer: FIBOX

Manufacturer part number:
PCT 162513
TME Symbol:
PCT162513

Specification

Manufacturer
FIBOX
Type of enclosure
multipurpose
Dimension X
160mm
Dimension Y
250mm
Dimension Z
125mm
Manufacturer series
EURONORD
Enclosure material
polycarbonate
Cover material
polycarbonate
Body colour
grey
Cover colour
transparent
IP rating
IP66, IP67
Operating temperature
-40...80°C
Mechanical impact resistance
IK08
Kit contents
  • cover fastening screws
  • gasket
  • mounting screws
Dimensions
Gross weight806.7 g
Certificates
EAN code6418074003812

WATCH VIDEO

See other products in this category: Multipurpose Enclosures FIBOX,
See other products from this series.:
*
PCT 162513
0 in TME stock
Net price for quantities from 1 pcs - 81.89 USDGross price for quantities from 1 pcs - 81.89 USD
Net price for quantities from 2 pcs - 77.07 USDGross price for quantities from 2 pcs - 77.07 USD
Net price for quantities from 8 pcs - 72.25 USDGross price for quantities from 8 pcs - 72.25 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 4 pcs