+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

1922637

Connector: pluggable terminal block; female; COMBICON XL; 41A


Manufacturer: PHOENIX CONTACT

Manufacturer part number:
1922637

Alternative designations: PCU 6/ 2-STD-10,16

TME Symbol:
PCU6/2-STD-10.16

Specification

Manufacturer
PHOENIX CONTACT
Type of connector
pluggable terminal block
Kind of connector
female
Manufacturer series
COMBICON XL
Current rating
41A
Rated voltage
1kV
Number of pins
2
Electrical mounting
screw terminal
Contact material
copper alloy
Contact plating
silver plated
Flammability rating
UL94V-0
Body material
PA
Length
32.8mm
Body colour
green
Wire cross-section
6mm2
Contacts pitch
10.16mm
Conform to the norm
CSA UL VDE
Height
33.9mm
Width
40.48mm
Gross weight20.13 g
Certificates
EAN code4017918817688
See other products in this category: Pluggable terminal blocks PHOENIX CONTACT,
See other products from this series.:
*
1922637
0 in TME stock
Net price for quantities from 50 pcs - 5.47 USDGross price for quantities from 50 pcs - 5.47 USD
Net price for quantities from 100 pcs - 4.80 USDGross price for quantities from 100 pcs - 4.80 USD
No. of pieces (Multiplicity: 50)
Minimum order quantity: 50.
Multiplicity: 50.