+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

1922666

Connector: pluggable terminal block; socket; female; 41A; 630V

Manufacturer: PHOENIX CONTACT

Manufacturer part number:
1922666

Alternative designations: PCU 6/ 5-STD-10,16

TME Symbol:
PCU6/5-STD10.16

Specification

Manufacturer
PHOENIX CONTACT
Type of connector
pluggable terminal block
Connector
socket
Kind of connector
female
Current rating
41A
Rated voltage
0.63kV
Spatial orientation
angled 90°
Mechanical mounting
for cable, for panel mounting, mounting holes
Electrical mounting
cage clamp, screw terminal
Contact plating
silver plated
Colour
green
Flammability rating
UL94V-0
Body material
polyamide
Wire size
20AWG...7AWG
Connector pinout layout
1x5
Wire cross-section
0.5...6mm2
Contacts pitch
10.16mm
Number of ways
5
Locking system
friction lock
Conform to the norm
CSA UL VDE
Number of terminals
5
Gross weight50.389 g
See other products in this category: Pluggable terminal blocks PHOENIX CONTACT,
*
1922666
0 in TME stock
Net price for quantities from 1 pcs - 11.93 USDGross price for quantities from 1 pcs - 11.93 USD
Net price for quantities from 5 pcs - 10.54 USDGross price for quantities from 5 pcs - 10.54 USD
Net price for quantities from 20 pcs - 9.28 USDGross price for quantities from 20 pcs - 9.28 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.