+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

PCUCUCRC15WSEMIC

Cable; USB 2.0; USB C plug,both sides; 1.5m; white; PVC; textile

Manufacturer: SUNNY

Manufacturer part number:
PCUCUCRC15WSEMIC
TME Symbol:
PCUCUCRC15WSEMIC

Specification

Manufacturer
SUNNY
Type of connection cable
USB - USB
Version
USB 2.0
Cable length
1.5m
Insulation colour
white
Wire insulation material
PVC
Braid material
textile
Power
0.1kW
Maximum current
5A
Cable/adapter structure
  • both sides
  • USB C plug
Gross weight37.5 g
Certificates
See other products in this category: USB cables and adapters SUNNY,
*
PCUCUCRC15WSEMIC
20 in TME stock
Net price for quantities from 1 pcs - 9.32 USDGross price for quantities from 1 pcs - 9.32 USD
Net price for quantities from 3 pcs - 7.62 USDGross price for quantities from 3 pcs - 7.62 USD
Net price for quantities from 5 pcs - 6.77 USDGross price for quantities from 5 pcs - 6.77 USD
Net price for quantities from 10 pcs - 5.94 USDGross price for quantities from 10 pcs - 5.94 USD
No. of pieces (Multiplicity: 1)