+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

PCV-10X0.5/RD-125C

Insulating tube; red; PVC; -45÷125°C; Øint: 10mm; L: 50m


Manufacturer: KURANT

Manufacturer part number:
PCV-10X0.5/RD-125C
TME Symbol:
PCV-10X0.5/RD-125C

Specification

Manufacturer
KURANT
Type of cable accessories
insulating tube
Colour
red
Material
PVC
Operating temperature
-45...125°C
Internal diameter
10mm
Length
50m
Wall thickness
0.5mm
Gross weight1.3456 kg
Certificates
See other products in this category: Electro Insulation tubes KURANT,
*
PCV-10X0.5/RD-125C
3 in TME stock
Net price for quantities from 1 rol - 41.57 USDGross price for quantities from 1 rol - 41.57 USD
Net price for quantities from 5 rol - 35.30 USDGross price for quantities from 5 rol - 35.30 USD
Net price for quantities from 10 rol - 31.54 USDGross price for quantities from 10 rol - 31.54 USD
No. of rolls (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.