+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

PCV-12X1/WH

Insulating tube; white; PVC; -20÷90°C; Øint: 12mm; Wall thick: 1mm

Manufacturer: KURANT

Manufacturer part number:
PCV-12X1/WH
TME Symbol:
PCV-12X1/WH

Specification

Manufacturer
KURANT
Type of cable accessories
insulating tube
Colour
white
Material
PVC
Operating temperature
-20...90°C
Internal diameter
12mm
Wall thickness
1mm
Package contents
50m
Gross weight3.03 kg
See other products in this category: Electro Insulation tubes KURANT,
*
PCV-12X1/WH
0 in TME stock
Net price for quantities from 1 rol - 67.76 USDGross price for quantities from 1 rol - 67.76 USD
Net price for quantities from 5 rol - 59.29 USDGross price for quantities from 5 rol - 59.29 USD
Net price for quantities from 10 rol - 55.05 USDGross price for quantities from 10 rol - 55.05 USD
No. of rolls (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.