+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

PCV-4X0.5/WH

Insulating tube; white; PVC; -20÷90°C; Øint: 4mm; Wall thick: 0.5mm

Manufacturer: KURANT

Manufacturer part number:
PCV-4X0.5/WH
TME Symbol:
PCV-4X0.5/WH

Specification

Manufacturer
KURANT
Type of cable accessories
insulating tube
Colour
white
Material
PVC
Operating temperature
-20...90°C
Internal diameter
4mm
Wall thickness
0.5mm
Package contents
50m
Gross weight523.6 g
See other products in this category: Electro Insulation tubes KURANT,
*
PCV-4X0.5/WH
4 in TME stock
Net price for quantities from 1 rol - 17.29 USDGross price for quantities from 1 rol - 17.29 USD
Net price for quantities from 5 rol - 15.13 USDGross price for quantities from 5 rol - 15.13 USD
Net price for quantities from 10 rol - 14.04 USDGross price for quantities from 10 rol - 14.04 USD
No. of rolls (Multiplicity: 1)