+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

PCV-6X0.5/WH

Insulating tube; white; PVC; -20÷90°C; Øint: 6mm; Wall thick: 0.5mm


Manufacturer: KURANT

Manufacturer part number:
PCV-6X0.5/WH
TME Symbol:
PCV-6X0.5/WH

Specification

Manufacturer
KURANT
Type of cable accessories
insulating tube
Colour
white
Material
PVC
Operating temperature
-20...90°C
Internal diameter
6mm
Wall thickness
0.5mm
Package contents
50m
Gross weight759.2 g
See other products in this category: Electro Insulation tubes KURANT,
*
PCV-6X0.5/WH
8 in TME stock
Net price for quantities from 1 rol - 18.93 USDGross price for quantities from 1 rol - 18.93 USD
Net price for quantities from 8 rol - 16.56 USDGross price for quantities from 8 rol - 16.56 USD
Net price for quantities from 16 rol - 15.38 USDGross price for quantities from 16 rol - 15.38 USD
No. of rolls (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.