+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

PCV1V151MCL1GS

Capacitor: polymer; low ESR; H: 12.7mm; 150uF; 35VDC; 2600mA; SMD


Manufacturer: NICHICON

Manufacturer part number:
PCV1V151MCL1GS
TME Symbol:
PCV1V151MCL1GS

Specification

Manufacturer
NICHICON
Type of capacitor
polymer
Kind of capacitor
low ESR
Height
12.7mm
Capacitance
150µF
Operating voltage
35V DC
Operating current
2.6A
Mounting
SMD
ESR value
28mΩ
Tolerance
±20%
Body dimensions
Ø10x12.7mm
Service life
3000h
Operating temperature
-55...105°C
Diameter
10mm
Gross weight2 g
Certificates
See other products in this category: SMD Polymer Capacitors NICHICON,
*
PCV1V151MCL1GS
0 in TME stock
Net price for quantities from 1600 pcs - 1.65 USDGross price for quantities from 1600 pcs - 1.65 USD
No. of pieces (Multiplicity: 1 600)
Minimum order quantity: 1 600.
Multiplicity: 1 600.