+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

1271663

Connector: pluggable terminal block; COMBICON L; 1kV; PIN: 7; LCP

Manufacturer: PHOENIX CONTACT

Manufacturer part number:
1271663

Alternative designations: PCV 4/ 7-G-6,35 P26 THR

TME Symbol:
PCV47-G-6.35P26THR

Specification

Manufacturer
PHOENIX CONTACT
Type of connector
pluggable terminal block
Manufacturer series
COMBICON L
Rated voltage
1kV
Number of pins
7
Electrical mounting
THR, THT
Contact material
copper alloy
Contact plating
tinned
Flammability rating
UL94V-0
Body material
LCP
Length
10.2mm
Body colour
black
Contacts pitch
6.35mm
Height
25mm
Width
47.4mm
Gross weight13.028 g
Certificates
EAN code4063151462598
See other products in this category: Pluggable terminal blocks PHOENIX CONTACT,
See other products from this series.:
*
1271663
0 in TME stock
Net price for quantities from 50 pcs - 6.43 USDGross price for quantities from 50 pcs - 6.43 USD
No. of pieces (Multiplicity: 50)
Minimum order quantity: 50.
Multiplicity: 50.