+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

PD-9501GI/DCF

Power supply: PoE power module; Ch: 1; 1Gbps; 60W

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
PD-9501GI/DCF
TME Symbol:
PD-9501GI/DCF

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of power supply
PoE power module
Number of channels
1
Data transfer rate
1Gbps
Channel output power
60W
Standard
IEEE 802.3af/at
Manufacturer standard package
5pcs.
Gross weight525.1 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: PoE Power Supplies MICROCHIP TECHNOLOGY
*
PD-9501GI/DCF
Product withdrawn from the offer
Use the specification table below to search for similar products