+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

PD-CAP-1/2-0

Heat shrink cap; glued; 3: 1; 12.7mm; L: 38.1mm; black; polyolefine


Manufacturer: TE Connectivity

Manufacturer part number:
PD-CAP-1/2-0
TME Symbol:
PD-CAP-1/2-0

Specification

Manufacturer
TE Connectivity
Type of cable accessories
heat shrink cap
Version
glued
Shrinking ratio
3:1
Min. diameter before shrinking
12.7mm
Length
38.1mm
Colour
black
Material
polyolefine
Operating temperature
-55...110°C
Shrinkage temperature
125°C
Gross weight1.303 g
Certificates
See other products in this category: Heat Shrink Tubes TE Connectivity,
*
PD-CAP-1/2-0
320 in TME stock
Net price for quantities from 10 pcs - 0.50 USDGross price for quantities from 10 pcs - 0.50 USD
Net price for quantities from 100 pcs - 0.47 USDGross price for quantities from 100 pcs - 0.47 USD
Net price for quantities from 200 pcs - 0.44 USDGross price for quantities from 200 pcs - 0.44 USD
Net price for quantities from 1000 pcs - 0.41 USDGross price for quantities from 1000 pcs - 0.41 USD
No. of pieces (Multiplicity: 10)
Minimum order quantity: 10.
Multiplicity: 10.