+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

We would like to inform that on 06.09.2026 at 08:00 AM - 11:00 AM (CEST) some problems with access to the website and online orders may occur. We apologize for any inconvenience.

PD12-21B/TR8

PIN photodiode; SMD; 940nm; 10nA; rectangular; convex; black


Manufacturer: EVERLIGHT

Manufacturer part number:
PD12-21B/TR8
TME Symbol:
PD12-21B/TR8

Specification

Manufacturer
EVERLIGHT
Type of photoelement
PIN photodiode
Mounting
SMD
Wavelength of peak sensitivity
940nm
Max. off-state voltage
32V
Turn-on time
6ns
Turn-off time
6ns
Dark current
10nA
Shape
rectangular
Front
convex
LED lens
black
Dimensions
3x1x2mm
Gross weight0.02 g
Certificates
See other products in this category: Photodiodes EVERLIGHT,
*
PD12-21B/TR8
0 in TME stock
Net price for quantities from 5 pcs - 0.19 USDGross price for quantities from 5 pcs - 0.19 USD
Net price for quantities from 25 pcs - 0.12 USDGross price for quantities from 25 pcs - 0.12 USD
Net price for quantities from 100 pcs - 0.07 USDGross price for quantities from 100 pcs - 0.07 USD
Net price for quantities from 500 pcs - 0.06 USDGross price for quantities from 500 pcs - 0.06 USD
Net price for quantities from 2000 pcs - 0.05 USDGross price for quantities from 2000 pcs - 0.05 USD
No. of pieces (Multiplicity: 5)
Minimum order quantity: 5.
Multiplicity: 5.