+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
We would like to inform that on 06.09.2026 at 08:00 AM - 11:00 AM (CEST) some problems with access to the website and online orders may occur. We apologize for any inconvenience.
Manufacturer | EVERLIGHT | |
Type of photoelement | PIN photodiode | |
LED diameter | 3mm | |
Mounting | THT | |
Wavelength of peak sensitivity | 940nm | |
Viewing angle | 45° | |
Max. off-state voltage | 32V | |
Turn-on time | 10ns | |
Turn-off time | 10ns | |
Dark current | 10nA | |
Front | convex | |
LED lens | black with IR filter |