+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

PD204-6C/L3

PIN photodiode; 3mm; THT; 940nm; 45°; 10nA; convex; transparent


Manufacturer: EVERLIGHT

Manufacturer part number:
PD204-6C/L3
TME Symbol:
PD204-6C/L3

Specification

Manufacturer
EVERLIGHT
Type of photoelement
PIN photodiode
LED diameter
3mm
Mounting
THT
Wavelength of peak sensitivity
940nm
Viewing angle
45°
Max. off-state voltage
32V
Turn-on time
10ns
Turn-off time
10ns
Dark current
10nA
Front
convex
LED lens
transparent
Gross weight0.17 g
Certificates
See other products in this category: Photodiodes EVERLIGHT,
*
PD204-6C/L3
110 in TME stock
Net price for quantities from 2 pcs - 0.47 USDGross price for quantities from 2 pcs - 0.47 USD
Net price for quantities from 10 pcs - 0.29 USDGross price for quantities from 10 pcs - 0.29 USD
Net price for quantities from 100 pcs - 0.20 USDGross price for quantities from 100 pcs - 0.20 USD
Net price for quantities from 500 pcs - 0.16 USDGross price for quantities from 500 pcs - 0.16 USD
Net price for quantities from 2000 pcs - 0.14 USDGross price for quantities from 2000 pcs - 0.14 USD
No. of pieces (Multiplicity: 2)
Minimum order quantity: 2.
Multiplicity: 2.
Packaging method by the manufacturerBag = 1 000 pcs