+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

PD-40

Connector: DC supply; socket; female; unshielded; PIN: 4; THT; 20V

Manufacturer: Same Sky®

Manufacturer part number:
PD-40
TME Symbol:
PD40

Specification

Manufacturer
Same Sky®
Type of connector
DC supply
Connector
socket
Kind of connector
female
Connector variant
unshielded
Number of pins
4
Spatial orientation
horizontal
Electrical mounting
THT
Rated voltage
20V
Current rating
7.5A
Plug inside diameter
7mm
Plug outside diameter
12.9mm
Contact size
12.9/7mm
Gross weight4 g
See other products in this category: DIN connectors Same Sky®,
*
PD-40
0 in TME stock
Net price for quantities from 1 pcs - 2.48 USDGross price for quantities from 1 pcs - 2.48 USD
Net price for quantities from 10 pcs - 2.30 USDGross price for quantities from 10 pcs - 2.30 USD
Net price for quantities from 25 pcs - 2.14 USDGross price for quantities from 25 pcs - 2.14 USD
Net price for quantities from 50 pcs - 1.99 USDGross price for quantities from 50 pcs - 1.99 USD
Net price for quantities from 100 pcs - 1.88 USDGross price for quantities from 100 pcs - 1.88 USD
Net price for quantities from 250 pcs - 1.76 USDGross price for quantities from 250 pcs - 1.76 USD
No. of pieces (Multiplicity: 1)