+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

PD70-01C/TR10

PIN photodiode; SMD; 940nm; 5nA; rectangular; flat; transparent

Manufacturer: EVERLIGHT

Manufacturer part number:
PD70-01C/TR10
TME Symbol:
PD70-01C/TR10

Specification

Manufacturer
EVERLIGHT
Type of photoelement
PIN photodiode
Mounting
SMD
Wavelength of peak sensitivity
940nm
Max. off-state voltage
32V
Dark current
5nA
Shape
rectangular
Front
flat
LED lens
transparent
Dimensions
4.4x3.9x1.2mm
Gross weight0.084 g
Certificates
See other products in this category: Photodiodes EVERLIGHT,
*
PD70-01C/TR10
0 in TME stock
Net price for quantities from 1 pcs - 0.94 USDGross price for quantities from 1 pcs - 0.94 USD
Net price for quantities from 5 pcs - 0.51 USDGross price for quantities from 5 pcs - 0.51 USD
Net price for quantities from 25 pcs - 0.39 USDGross price for quantities from 25 pcs - 0.39 USD
Net price for quantities from 100 pcs - 0.32 USDGross price for quantities from 100 pcs - 0.32 USD
Net price for quantities from 500 pcs - 0.29 USDGross price for quantities from 500 pcs - 0.29 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerReel = 1 000 pcs