+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

PD95-21B/TR10

PIN photodiode; 1.9mm; SMD; 940nm; 5nA; convex; black


Manufacturer: EVERLIGHT

Manufacturer part number:
PD95-21B/TR10
TME Symbol:
PD95-21B/TR10

Specification

Manufacturer
EVERLIGHT
Type of photoelement
PIN photodiode
LED diameter
1.9mm
Mounting
SMD
Wavelength of peak sensitivity
940nm
Max. off-state voltage
32V
Dark current
5nA
Front
convex
LED lens
black
Dimensions
2.1x2x2.7mm
Gross weight0.041 g
Certificates
See other products in this category: Photodiodes EVERLIGHT,
*
PD95-21B/TR10
940 in TME stock
Net price for quantities from 1 pcs - 0.26 USDGross price for quantities from 1 pcs - 0.26 USD
Net price for quantities from 10 pcs - 0.23 USDGross price for quantities from 10 pcs - 0.23 USD
Net price for quantities from 100 pcs - 0.21 USDGross price for quantities from 100 pcs - 0.21 USD
Net price for quantities from 500 pcs - 0.20 USDGross price for quantities from 500 pcs - 0.20 USD
Net price for quantities from 1000 pcs - 0.15 USDGross price for quantities from 1000 pcs - 0.15 USD
Net price for quantities from 2000 pcs - 0.13 USDGross price for quantities from 2000 pcs - 0.13 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerReel = 1 000 pcs